25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MDIQ-T

DigiKey Part Number
887-7V-25.000MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-25.000MDIQ-TCT-ND - Cut Tape (CT)
887-7V-25.000MDIQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-25.000MDIQ-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MDIQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.11300kr.31.13
25kr.2.94440kr.73.61
50kr.2.82140kr.141.07
100kr.2.70460kr.270.46
250kr.2.55780kr.639.45
500kr.2.45194kr.1,225.97
1.000kr.2.35043kr.2,350.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.19823kr.6,594.69
6.000kr.2.10739kr.12,644.34
9.000kr.2.05600kr.18,504.00
15.000kr.1.99309kr.29,896.35
21.000kr.1.95272kr.41,007.12
30.000kr.1.91084kr.57,325.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750