
7V-26.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1468-2-ND - Tape & Reel (TR) 887-1468-1-ND - Cut Tape (CT) 887-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-26.000MAAE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-26.000MAAE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.4.31400 | kr.43.14 |
| 25 | kr.4.07800 | kr.101.95 |
| 50 | kr.3.91040 | kr.195.52 |
| 100 | kr.3.74850 | kr.374.85 |
| 250 | kr.3.54456 | kr.886.14 |
| 500 | kr.3.39802 | kr.1,699.01 |
| 1.000 | kr.3.25741 | kr.3,257.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.58961 | kr.7,768.83 |
| 6.000 | kr.2.48261 | kr.14,895.66 |
| 9.000 | kr.2.42214 | kr.21,799.26 |
| 15.000 | kr.2.40000 | kr.36,000.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

