
7V-24.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1806-2-ND - Tape & Reel (TR) 887-1806-1-ND - Cut Tape (CT) 887-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.000MAHE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.000MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-24.000MAAE-T | TXC CORPORATION | 708 | 887-2372-1-ND | kr.3.74000 | Similar |
| 7V-24.000MAAE-T | TXC CORPORATION | 2.735 | 887-1465-1-ND | kr.4.50000 | Similar |
| 8Z-24.000MAHE-T | TXC CORPORATION | 3.600 | 887-8Z-24.000MAHE-TCT-ND | kr.4.95000 | Similar |
| 8Z-24.000MAHQ-T | TXC CORPORATION | 2.563 | 887-2591-1-ND | kr.4.95000 | Similar |
| 7M-24.000MAHE-T | TXC CORPORATION | 2.000 | 887-1781-1-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.05100 | kr.40.51 |
| 25 | kr.3.82920 | kr.95.73 |
| 50 | kr.3.67080 | kr.183.54 |
| 100 | kr.3.51870 | kr.351.87 |
| 250 | kr.3.32748 | kr.831.87 |
| 500 | kr.3.18978 | kr.1,594.89 |
| 1.000 | kr.3.05778 | kr.3,057.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74828 | kr.8,244.84 |
| 6.000 | kr.2.63471 | kr.15,808.26 |
| 9.000 | kr.2.57052 | kr.23,134.68 |
| 15.000 | kr.2.49190 | kr.37,378.50 |
| 21.000 | kr.2.44147 | kr.51,270.87 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

