
7V-16.000MDDQ-T | |
|---|---|
DigiKey Part Number | 887-7V-16.000MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-16.000MDDQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MDDQ-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MDDQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-16.000MDDE-T | TXC CORPORATION | 81 | 887-7V-16.000MDDE-TCT-ND | kr.3.42000 | Similar |
| ABM10-16.000MHZ-E20-T | Abracon LLC | 16.991 | 535-9810-1-ND | kr.4.31000 | Similar |
| ECS-160-10-36-JTM-TR | ECS Inc. | 3.886 | XC2111CT-ND | kr.3.80000 | Similar |
| C3E-16.000-10-1520-R | Aker Technology Corp | 250 | 2754-C3E-16.000-10-1520-R-ND | kr.4.75520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.83520 | kr.141.76 |
| 100 | kr.2.71100 | kr.271.10 |
| 500 | kr.2.44508 | kr.1,222.54 |
| 1.000 | kr.2.33914 | kr.2,339.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92102 | kr.5,763.06 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

