7V-24.576MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 7.945
Unit Price: kr.4.95000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.19616
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet

Similar


Aker Technology Corp
In Stock: 3.390
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


QST
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600.000
Unit Price: kr.1.20333
Datasheet
24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.576MAHE-T

DigiKey Part Number
887-1808-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-24.576MAHE-T
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-24.576MAAE-TTXC CORPORATION7.945887-1466-1-NDkr.4.95000Similar
AM-24.576MAHE-TTXC CORPORATION0AM-24.576MAHE-T-NDkr.3.19616Similar
7M-24.576MAHE-TTXC CORPORATION0887-1782-2-NDkr.3.46111Parametric Equivalent
C3E-24.576-12-3030-X-RAker Technology Corp3.3903997-C3E-24.576-12-3030-X-RCT-NDkr.2.66000Similar
FA-238 24.5760MA30V-WEPSON0FA-23824.5760MA30V-W-NDkr.5.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74828kr.8,244.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.74828
Unit Price with VAT:kr.3.43535