Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-12.288MDHV-T | |
|---|---|
DigiKey Part Number | 887-7V-12.288MDHV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-12.288MDHV-T |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.288MDHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-12.2880MHZ-8-D2Y-T3 | Abracon LLC | 2.990 | 535-ABM8W-12.2880MHZ-8-D2Y-T3CT-ND | kr.2.98000 | Parametric Equivalent |
| ECS-122.8-8-33-JGN-TR | ECS Inc. | 117 | XC2429CT-ND | kr.3.17000 | Parametric Equivalent |
| STDCRG2-12.288M | NDK (NIHON DEMPA KOGYO CO., LTD) | 5.239 | 644-STDCRG2-12.288MCT-ND | kr.3.36000 | Parametric Equivalent |
| SXT3248DB48-12.288M | Suntsu Electronics, Inc. | 1.234 | 2388-SXT3248DB48-12.288M-ND | kr.3.49000 | Parametric Equivalent |
| SXT3248EB48-12.288M | Suntsu Electronics, Inc. | 1.234 | 2388-SXT3248EB48-12.288M-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10496 | kr.6,314.88 |
| Unit Price without VAT: | kr.2.10496 |
|---|---|
| Unit Price with VAT: | kr.2.63120 |






