Similar
Similar
Similar

7V-18.432MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-18.432MDDE-TTR-ND - Tape & Reel (TR) 887-7V-18.432MDDE-TCT-ND - Cut Tape (CT) 887-7V-18.432MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-18.432MDDE-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-18.432MDDE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F22A018M4320 | CTS-Frequency Controls | 0 | 425F22A018M4320-ND | kr.2.10496 | Similar |
| ABM10-18.432MHZ-E20-T | Abracon LLC | 403 | 535-9813-1-ND | kr.2.47000 | Similar |
| ECS-184-10-36-JTM-TR | ECS Inc. | 0 | XC3010CT-ND | kr.3.49000 | Similar |
| FL1840006 | Diodes Incorporated | 0 | FL1840006TR-ND | kr.2.19823 | Similar |
| 12.88705 | Geyer Electronic America, Inc. | 95 | 4983-12.88705CT-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92102 | kr.5,763.06 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |






