12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-12.000MAHE-T

DigiKey Part Number
887-1793-2-ND - Tape & Reel (TR)
887-1793-1-ND - Cut Tape (CT)
887-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-12.000MAHE-T
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-12.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MAAE-TTXC CORPORATION5.197887-2364-1-NDkr.3.74000Similar
7V-12.000MAAE-TTXC CORPORATION3.982887-1458-1-NDkr.4.50000Similar
8Z-12.000MAHE-TTXC CORPORATION4.300887-8Z-12.000MAHE-TCT-NDkr.4.95000Similar
8Z-12.000MAHQ-TTXC CORPORATION5.378887-2588-1-NDkr.4.95000Similar
FA-238V 12.0000MB-W3EPSON31.123SER3683CT-NDkr.13.06000Similar
In-Stock: 4.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.04500kr.40.45
25kr.3.82440kr.95.61
50kr.3.66700kr.183.35
100kr.3.51490kr.351.49
250kr.3.32368kr.830.92
500kr.3.18624kr.1,593.12
1.000kr.3.05442kr.3,054.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.85674kr.8,570.22
6.000kr.2.73871kr.16,432.26
9.000kr.2.67198kr.24,047.82
15.000kr.2.59027kr.38,854.05
21.000kr.2.53784kr.53,294.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750