12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-12.000MAAV-T

DigiKey Part Number
887-1792-2-ND - Tape & Reel (TR)
887-1792-1-ND - Cut Tape (CT)
887-1792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-12.000MAAV-T
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-12.000MAAV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MAHV-TTXC CORPORATION688887-2553-1-NDkr.3.87000Parametric Equivalent
ABM8N-12.0000MHZ-8-D2Y-T3Abracon LLC1.000535-ABM8N-12.0000MHZ-8-D2Y-T3CT-NDkr.3.74000Parametric Equivalent
C3E-12.000-8-1530-X-RAker Technology Corp1.0002754-C3E-12.000-8-1530-X-R-NDkr.4.75520Parametric Equivalent
C3E-12.000-8-3030-RAker Technology Corp4.7323997-C3E-12.000-8-3030-RCT-NDkr.2.60000Parametric Equivalent
C3E-12.000-8-3030-X-RAker Technology Corp1.0002754-C3E-12.000-8-3030-X-R-NDkr.4.75520Parametric Equivalent
In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
1.000kr.2.93846kr.2,938.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74828kr.8,244.84
6.000kr.2.63471kr.15,808.26
9.000kr.2.57052kr.23,134.68
15.000kr.2.49190kr.37,378.50
21.000kr.2.44147kr.51,270.87
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500