Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7S-16.000MAAE-T | |
|---|---|
DigiKey Part Number | 7S-16.000MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7S-16.000MAAE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MAAE-T | TXC CORPORATION | 0 | 887-1904-1-ND | kr.3.74000 | Similar |
| 8Z-16.000MAAQ-T | TXC CORPORATION | 0 | 8Z-16.000MAAQ-T-ND | kr.2.74828 | Similar |
| 8Z-16.000MAAE-T | TXC CORPORATION | 0 | 887-2399-2-ND | kr.2.74828 | Parametric Equivalent |
| 8Z-16.000MAHE-T | TXC CORPORATION | 7.553 | 887-8Z-16.000MAHE-TCT-ND | kr.4.95000 | Parametric Equivalent |
| 402F16033CAR | CTS-Frequency Controls | 0 | 402F16033CAR-ND | kr.2.15167 | Similar |








