Similar
Similar
Similar
Similar

7R-26.000MDDB-T | |
|---|---|
DigiKey Part Number | 887-7R-26.000MDDB-TTR-ND - Tape & Reel (TR) 887-7R-26.000MDDB-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-26.000MDDB-T |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±20ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-26.000MDDB-T | TXC CORPORATION | 0 | 887-8Q-26.000MDDB-TCT-ND | kr.5.58000 | Similar |
| 8Q-26.000MDDY-T | TXC CORPORATION | 0 | 887-8Q-26.000MDDY-TCT-ND | kr.5.33000 | Similar |
| 416F26022CTR | CTS-Frequency Controls | 0 | 416F26022CTR-ND | kr.3.24936 | Similar |
| 416F26022CTT | CTS-Frequency Controls | 0 | 416F26022CTT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19823 | kr.6,594.69 |
| Unit Price without VAT: | kr.2.19823 |
|---|---|
| Unit Price with VAT: | kr.2.74779 |



