
| 7R-25.000MAHB-T | |
|---|---|
| DigiKey Part Number | 887-7R-25.000MAHB-TTR-ND - Tape & Reel (TR) 887-7R-25.000MAHB-TCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 7R-25.000MAHB-T | 
| Description | CRYSTAL 25.0000MHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.05x1.65) | |
| Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.3.14200 | kr.31.42 | 
| 50 | kr.2.84800 | kr.142.40 | 
| 100 | kr.2.73020 | kr.273.02 | 
| 500 | kr.2.47514 | kr.1,237.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.21903 | kr.6,657.09 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark