Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7R-25.000MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7R-25.000MAAQ-TTR-ND - Tape & Reel (TR) 887-7R-25.000MAAQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-25.000MAAQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-25.000MAAV-T | TXC CORPORATION | 0 | 887-8Q-25.000MAAV-TCT-ND | kr.5.01000 | Similar |
| 8Y-25.000MAAE-T | TXC CORPORATION | 0 | 887-2390-2-ND | kr.3.01801 | Similar |
| 8Y-25.000MAAV-T | TXC CORPORATION | 2.885 | 887-2000-1-ND | kr.4.95000 | Similar |
| 8Z-25.000MAAE-T | TXC CORPORATION | 0 | 8Z-25.000MAAE-T-ND | kr.2.74828 | Similar |
| 8Z-25.000MAAV-T | TXC CORPORATION | 0 | 887-1991-2-ND | kr.2.74828 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10496 | kr.6,314.88 |
| Unit Price without VAT: | kr.2.10496 |
|---|---|
| Unit Price with VAT: | kr.2.63120 |







