32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-32.000MAHE-T

DigiKey Part Number
887-1789-2-ND - Tape & Reel (TR)
887-1789-1-ND - Cut Tape (CT)
887-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-32.000MAHE-T
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-32.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.90100kr.49.01
25kr.4.63320kr.115.83
50kr.4.44180kr.222.09
100kr.4.25790kr.425.79
250kr.4.02692kr.1,006.73
500kr.3.86018kr.1,930.09
1.000kr.3.70059kr.3,700.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46111kr.10,383.33
6.000kr.3.31816kr.19,908.96
9.000kr.3.23737kr.29,136.33
15.000kr.3.13840kr.47,076.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000