7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-27.120MAAE-T

DigiKey Part Number
887-2375-2-ND - Tape & Reel (TR)
887-2375-1-ND - Cut Tape (CT)
887-2375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-27.120MAAE-T
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-27.120MAAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.27700kr.32.77
25kr.3.09520kr.77.38
50kr.2.96840kr.148.42
100kr.2.84540kr.284.54
250kr.2.69080kr.672.70
500kr.2.57958kr.1,289.79
1.000kr.2.47283kr.2,472.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.31270kr.6,938.10
6.000kr.2.21711kr.13,302.66
9.000kr.2.16306kr.19,467.54
15.000kr.2.09688kr.31,453.20
21.000kr.2.05441kr.43,142.61
30.000kr.2.01036kr.60,310.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500