Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7M-27.000MAHL-T | |
|---|---|
DigiKey Part Number | 7M-27.000MAHL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-27.000MAHL-T |
Description | CRYSTAL 27.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 22pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-27.000MAHL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40587 | kr.7,217.61 |
| Unit Price without VAT: | kr.2.40587 |
|---|---|
| Unit Price with VAT: | kr.3.00734 |





