25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MAHV-T

DigiKey Part Number
887-2560-2-ND - Tape & Reel (TR)
887-2560-1-ND - Cut Tape (CT)
887-2560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-25.000MAHV-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MAHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7R-25.000MAHQ-TTXC CORPORATION2.637887-7R-25.000MAHQ-TCT-NDkr.3.55000Similar
C2E-25.000-10-3030-X-MAker Technology Corp9703997-C2E-25.000-10-3030-X-MCT-NDkr.5.14000Similar
C2E-25.000-10-3030-X-RAker Technology Corp2.8433997-C2E-25.000-10-3030-X-RCT-NDkr.3.55000Similar
C3E-25.000-10-3030-X-RAker Technology Corp4.6893997-C3E-25.000-10-3030-X-RCT-NDkr.2.66000Similar
ILCX19-FF5F10-25.000MHZILSI4.5302780-ILCX19-FF5F10-25.000MHZCT-NDkr.4.12000Similar
In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.37300kr.33.73
25kr.3.19040kr.79.76
50kr.3.05840kr.152.92
100kr.2.93230kr.293.23
250kr.2.77312kr.693.28
500kr.2.65824kr.1,329.12
1.000kr.2.54830kr.2,548.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.38331kr.7,149.93
6.000kr.2.28482kr.13,708.92
9.000kr.2.22912kr.20,062.08
15.000kr.2.16092kr.32,413.80
21.000kr.2.11718kr.44,460.78
30.000kr.2.07178kr.62,153.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750