
| 7M-20.000MAAJ-T | |
|---|---|
| DigiKey Part Number | 887-1129-2-ND - Tape & Reel (TR) 887-1129-1-ND - Cut Tape (CT) 887-1129-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7M-20.000MAAJ-T | 
| Description | CRYSTAL 20.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7M-20.000MAAJ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 20 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.4.94700 | kr.49.47 | 
| 25 | kr.4.67720 | kr.116.93 | 
| 50 | kr.4.48380 | kr.224.19 | 
| 100 | kr.4.29820 | kr.429.82 | 
| 250 | kr.4.06504 | kr.1,016.26 | 
| 500 | kr.3.89670 | kr.1,948.35 | 
| 1.000 | kr.3.73562 | kr.3,735.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.49387 | kr.10,481.61 | 
| 6.000 | kr.3.34956 | kr.20,097.36 | 
| 9.000 | kr.3.26800 | kr.29,412.00 | 
| 15.000 | kr.3.16810 | kr.47,521.50 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark