Upgrade
Parametric Equivalent

| 7M-14.31818MBBK-T | |
|---|---|
| DigiKey Part Number | 7M-14.31818MBBK-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7M-14.31818MBBK-T | 
| Description | CRYSTAL 14.31818MHZ 20PF SMD | 
| Customer Reference | |
| Detailed Description | 14.31818 MHz ±50ppm Crystal 20pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7M-14.31818MBBK-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 14.31818 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±50ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark