7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.288MAAE-T

DigiKey Part Number
887-2365-2-ND - Tape & Reel (TR)
887-2365-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7M-12.288MAAE-T
Description
CRYSTAL 12.2880MHZ 12PF SMD
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-12.288MAAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.27700kr.32.77
25kr.3.09520kr.77.38
50kr.2.96840kr.148.42
100kr.2.84540kr.284.54
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500