
8WL-24.000MDD-T | |
|---|---|
DigiKey Part Number | 887-8WL-24.000MDD-TTR-ND - Tape & Reel (TR) 887-8WL-24.000MDD-TCT-ND - Cut Tape (CT) 887-8WL-24.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-24.000MDD-T |
Description | XTAL OSC XO 24.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.57600 | kr.85.76 |
| 25 | kr.8.10760 | kr.202.69 |
| 50 | kr.7.77220 | kr.388.61 |
| 100 | kr.7.45020 | kr.745.02 |
| 250 | kr.7.04564 | kr.1,761.41 |
| 500 | kr.6.75444 | kr.3,377.22 |
| 1.000 | kr.6.47526 | kr.6,475.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.05670 | kr.18,170.10 |
| 6.000 | kr.5.80694 | kr.34,841.64 |
| 9.000 | kr.5.66576 | kr.50,991.84 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

