7C50000060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.6.67405
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 560
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.8.64691
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.21.13632
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.21.13632
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.48320
Datasheet

Direct


IQD Frequency Products
In Stock: 1.579
Unit Price: kr.18.11000
Datasheet

Direct


IQD Frequency Products
In Stock: 577
Unit Price: kr.11.33000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 2.073
Unit Price: kr.5.18000
Datasheet
4-SMD;NoLead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C50000060

DigiKey Part Number
7C50000060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7C50000060
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.