Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7C-50.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1212-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-50.000MBB-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7C-50.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-50.000MBA-T | TXC CORPORATION | 0 | 887-1396-2-ND | kr.8.56585 | Upgrade |
| CPPC5L-A3B6-50.0TS | Cardinal Components Inc. | 0 | CPPC5L-A3B6-50.0TS-ND | kr.21.13123 | Similar |
| CPPC5LZ-A7BP-50.0TS | Cardinal Components Inc. | 0 | CPPC5LZ-A7BP-50.0TS-ND | kr.16.32867 | Similar |
| CPPFXC5LZ-A7BR-50.0TS | Cardinal Components Inc. | 0 | CPPFXC5LZ-A7BR-50.0TS-ND | kr.16.32867 | Similar |
| COM2305-50.000-TR | Raltron Electronics | 0 | 2151-COM2305-50.000-TRCT-ND | kr.5.64000 | Parametric Equivalent |






