
7C-40.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1393-2-ND - Tape & Reel (TR) 887-1393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7C-40.000MBA-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-40.000MBB-T | TXC CORPORATION | 0 | 887-1209-2-ND | kr.7.71451 | Similar |
| 7CL-40.000MBD-T | TXC CORPORATION | 0 | 887-7CL-40.000MBD-TTR-ND | kr.6.85126 | Similar |
| SXO53C3C171-40.000M | Suntsu Electronics, Inc. | 927 | 2388-SXO53C3C171-40.000M-ND | kr.5.77000 | Direct |
| CPPC5L-A3B6-40.0TS | Cardinal Components Inc. | 0 | CPPC5L-A3B6-40.0TS-ND | kr.21.13123 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.44400 | kr.114.44 |
| 25 | kr.10.82120 | kr.270.53 |
| 50 | kr.10.37220 | kr.518.61 |
| 100 | kr.9.94370 | kr.994.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.58658 | kr.8,586.58 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

