Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7C-28.63636MBE-T | |
|---|---|
DigiKey Part Number | 7C-28.63636MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-28.63636MBE-T |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO024978 | IQD Frequency Products | 0 | 1923-LFSPXO024978TR-ND | kr.7.17821 | Direct |
| 510CAA4M00000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA4M00000BAG-ND | kr.31.64000 | Parametric Equivalent |
| 510CAA4M00000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA4M00000BAGR-ND | kr.31.64000 | Parametric Equivalent |
| FD0400028Q | Diodes Incorporated | 0 | FD0400028QDICT-ND | kr.5.54750 | Parametric Equivalent |
| SX5M4.000B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX5M4.000B20F30TNNTR-ND | kr.8.81300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97418 | kr.5,974.18 |
| Unit Price without VAT: | kr.5.97418 |
|---|---|
| Unit Price with VAT: | kr.7.46773 |





