
7C-25.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2509-2-ND - Tape & Reel (TR) 887-2509-1-ND - Cut Tape (CT) 887-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.22900 | kr.82.29 |
| 25 | kr.7.78040 | kr.194.51 |
| 50 | kr.7.45720 | kr.372.86 |
| 100 | kr.7.14900 | kr.714.90 |
| 250 | kr.6.76048 | kr.1,690.12 |
| 500 | kr.6.48100 | kr.3,240.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.21314 | kr.6,213.14 |
| 2.000 | kr.5.95653 | kr.11,913.06 |
| 3.000 | kr.5.81146 | kr.17,434.38 |
| 5.000 | kr.5.63376 | kr.28,168.80 |
| 7.000 | kr.5.51979 | kr.38,638.53 |
| 10.000 | kr.5.40157 | kr.54,015.70 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

