25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C-25.000MBE-T

DigiKey Part Number
887-2509-2-ND - Tape & Reel (TR)
887-2509-1-ND - Cut Tape (CT)
887-2509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7C-25.000MBE-T
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.22900kr.82.29
25kr.7.78040kr.194.51
50kr.7.45720kr.372.86
100kr.7.14900kr.714.90
250kr.6.76048kr.1,690.12
500kr.6.48100kr.3,240.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21314kr.6,213.14
2.000kr.5.95653kr.11,913.06
3.000kr.5.81146kr.17,434.38
5.000kr.5.63376kr.28,168.80
7.000kr.5.51979kr.38,638.53
10.000kr.5.40157kr.54,015.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250