Similar
Direct
Similar
Similar

7B-20.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-20.000MAAJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-20.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-20.000MAAJ-T | TXC CORPORATION | 11.944 | 887-1129-1-ND | kr.5.64000 | Similar |
| ECS-200-18-30B-AGN-TR | ECS Inc. | 33.932 | XC2693CT-ND | kr.3.80000 | Direct |
| RH100-20.000-16-3030-TR | Raltron Electronics | 1.236 | 2151-RH100-20.000-16-3030-TRCT-ND | kr.1.71000 | Similar |
| RH100-20.000-20-3030-TR | Raltron Electronics | 2.299 | 2151-RH100-20.000-20-3030-TRCT-ND | kr.1.33000 | Similar |




