Similar
Similar
Similar

7B-18.432MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-18.432MEEQ-T |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-18.432MEEQ-T | TXC CORPORATION | 0 | 887-1321-2-ND | kr.4.32724 | Similar |
| 405C11A18M43200 | CTS-Frequency Controls | 0 | CTX961CT-ND | kr.6.02000 | Similar |
| ABM8-18.432MHZ-10-B1U-T | Abracon LLC | 0 | 535-ABM8-18.432MHZ-10-B1U-TCT-ND | kr.2.73000 | Similar |




