7B-18.432MEEQ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.32724
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.2.73000
Datasheet
18.432 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-18.432MEEQ-T

DigiKey Part Number
887-1301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-18.432MEEQ-T
Description
CRYSTAL 18.4320MHZ 10PF SMD
Customer Reference
Detailed Description
18.432 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-18.432MEEQ-TTXC CORPORATION0887-1321-2-NDkr.4.32724Similar
405C11A18M43200CTS-Frequency Controls0CTX961CT-NDkr.6.02000Similar
ABM8-18.432MHZ-10-B1U-TAbracon LLC0535-ABM8-18.432MHZ-10-B1U-TCT-NDkr.2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes