7B-10.000MAAE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.29102
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.1.91686
Datasheet

Direct


ECS Inc.
In Stock: 1.691
Unit Price: kr.4.82000
Datasheet
10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-10.000MAAE-T

DigiKey Part Number
887-1884-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-10.000MAAE-T
Description
CRYSTAL 10.0000MHZ 12PF SMD
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-10.000MAAE-TTXC CORPORATION0887-2363-2-NDkr.2.29102Similar
7V-10.000MAAQ-TTXC CORPORATION0887-7V-10.000MAAQ-TTR-NDkr.1.91686Similar
ECS-100-12-30B-GM-TRECS Inc.1.69150-ECS-100-12-30B-GM-TRCT-NDkr.4.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes