Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

6U-27.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1518-2-ND - Tape & Reel (TR) 887-1518-1-ND - Cut Tape (CT) 887-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6U-27.000MBE-T |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.61523 | kr.15,615.23 |
| Unit Price without VAT: | kr.23.81000 |
|---|---|
| Unit Price with VAT: | kr.29.76250 |





