C10-7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C10-7100
C10-7100
C10-7100

C10-7100

DigiKey Part Number
438-1133-ND
Manufacturer
Manufacturer Product Number
C10-7100
Description
BOX ABS CLEAR 4.5"L X 2.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Clear Cover Included 4.500" L x 2.300" W (114.30mm x 58.42mm) X 1.700" (43.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.500" L x 2.300" W (114.30mm x 58.42mm)
Height
1.700" (43.18mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Clear
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.96000kr.72.96
5kr.71.50000kr.357.50
10kr.70.04200kr.700.42
25kr.68.58240kr.1,714.56
50kr.67.12320kr.3,356.16
Manufacturers Standard Package
Unit Price without VAT:kr.72.96000
Unit Price with VAT:kr.91.20000