
XDL09-8-080S | |
|---|---|
DigiKey Part Number  | 1173-XDL09-8-080STR-ND - Tape & Reel (TR) 1173-XDL09-8-080SCT-ND - Cut Tape (CT) 1173-XDL09-8-080SDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XDL09-8-080S  | 
Description  | INDUCTOR DELAY LINE 8.13NS SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.13 ns ±0.18nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TTM Technologies, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Delay Time  | 8.13 ns  | |
Tolerance  | ±0.18nS  | |
Operating Temperature  | -55°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard, 4 Lead  | |
Impedance  | 50 Ohms  | |
DC Resistance (DCR)  | -  | |
Current  | 100 mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.141.18000 | kr.141.18 | 
| 10 | kr.123.09100 | kr.1,230.91 | 
| 25 | kr.116.82320 | kr.2,920.58 | 
| 100 | kr.108.22400 | kr.10,822.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.91.77624 | kr.22,944.06 | 
| 500 | kr.85.60000 | kr.42,800.00 | 
| Unit Price without VAT: | kr.141.18000 | 
|---|---|
| Unit Price with VAT: | kr.176.47500 | 

