
XC2100A-03S | |
---|---|
DigiKey Part Number | 1173-XC2100A-03STR-ND - Tape & Reel (TR) 1173-XC2100A-03SCT-ND - Cut Tape (CT) 1173-XC2100A-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2100A-03S |
Description | RF DIR COUPLER 2GHZ-2.3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 145W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 2.3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 145W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.85000 | kr.30.85 |
10 | kr.26.68800 | kr.266.88 |
25 | kr.25.23640 | kr.630.91 |
100 | kr.23.24740 | kr.2,324.74 |
250 | kr.22.05464 | kr.5,513.66 |
500 | kr.21.21216 | kr.10,606.08 |
1.000 | kr.20.41862 | kr.20,418.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.15.92000 | kr.31,840.00 |
Unit Price without VAT: | kr.30.85000 |
---|---|
Unit Price with VAT: | kr.38.56250 |