0603 (1608 Metric) 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C25L1-05G

DigiKey Part Number
1173-X4C25L1-05GTR-ND - Tape & Reel (TR)
1173-X4C25L1-05GCT-ND - Cut Tape (CT)
1173-X4C25L1-05GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C25L1-05G
Description
IC 5G DIRECTIONAL COUPLER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 2.2GHz ~ 2.8GHz 5dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
2.2GHz ~ 2.8GHz
Coupling Factor
5dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.5.97800kr.59.78
25kr.5.63440kr.140.86
100kr.5.16670kr.516.67
250kr.4.88500kr.1,221.25
500kr.4.68570kr.2,342.85
1.000kr.4.49779kr.4,497.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.41600kr.17,664.00
8.000kr.3.84001kr.30,720.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500