
X4C20L1-05G | |
|---|---|
DigiKey Part Number | 1173-X4C20L1-05GTR-ND - Tape & Reel (TR) 1173-X4C20L1-05GCT-ND - Cut Tape (CT) 1173-X4C20L1-05GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20L1-05G |
Description | 0603 5DB DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1.8GHz ~ 2.3GHz 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Applications Cellular |
Manufacturer TTM Technologies, Inc. | Power - Max 3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Supplier Device Package 0603 |
Coupler Type Dual Band, Dual Path | Base Product Number |
Frequency 1.8GHz ~ 2.3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.03600 | kr.60.36 |
| 25 | kr.5.69320 | kr.142.33 |
| 100 | kr.5.22040 | kr.522.04 |
| 250 | kr.4.93608 | kr.1,234.02 |
| 500 | kr.4.73458 | kr.2,367.29 |
| 1.000 | kr.4.54470 | kr.4,544.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.19673 | kr.16,786.92 |
| 8.000 | kr.4.03761 | kr.32,300.88 |
| 12.000 | kr.3.94880 | kr.47,385.60 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

