
X4C20J1-04G | |
|---|---|
DigiKey Part Number | 1173-X4C20J1-04GTR-ND - Tape & Reel (TR) 1173-X4C20J1-04GCT-ND - Cut Tape (CT) 1173-X4C20J1-04GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20J1-04G |
Description | DIRECTIONAL COUPLER 5G 4DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2.3GHz 4 ± 0.5dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.5dB |
Series | Power - Max 5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 24dB |
Part Status Active | Return Loss 20dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 1.7GHz ~ 2.3GHz | Supplier Device Package 0805 |
Coupling Factor 4 ± 0.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.15257 | kr.20,610.28 |
| 8.000 | kr.4.95938 | kr.39,675.04 |
| 12.000 | kr.4.85160 | kr.58,219.20 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

