
X3DC07E2S | |
|---|---|
DigiKey Part Number | 1173-X3DC07E2STR-ND - Tape & Reel (TR) 1173-X3DC07E2SCT-ND - Cut Tape (CT) 1173-X3DC07E2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3DC07E2S |
Description | DOHERTY COMBINER 728-768MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Doherty Combiner General Purpose 728MHz ~ 768MHz 200W SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer TTM Technologies, Inc. | Secondary Attributes 200W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Function Doherty Combiner | Base Product Number |
Frequency 728MHz ~ 768MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 10 | kr.37.46300 | kr.374.63 |
| 25 | kr.35.45320 | kr.886.33 |
| 100 | kr.32.69660 | kr.3,269.66 |
| 250 | kr.31.04468 | kr.7,761.17 |
| 500 | kr.29.87826 | kr.14,939.13 |
| 1.000 | kr.28.77935 | kr.28,779.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.22.66550 | kr.45,331.00 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |


