RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 70W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 70W 4-SMD, No Lead
Xinger III

X3C25P1-02S

DigiKey Part Number
1173-X3C25P1-02STR-ND - Tape & Reel (TR)
1173-X3C25P1-02SCT-ND - Cut Tape (CT)
1173-X3C25P1-02SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C25P1-02S
Description
RF DIR COUPLER 2.3GHZ-2.7GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 70W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.3GHz ~ 2.7GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.18dB
Power - Max
70W
Isolation
23dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.47000kr.37.47
10kr.32.46900kr.324.69
25kr.30.72280kr.768.07
100kr.28.31870kr.2,831.87
250kr.26.87844kr.6,719.61
500kr.25.86140kr.12,930.70
1.000kr.24.90319kr.24,903.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.75313kr.39,506.26
Manufacturers Standard Package
Unit Price without VAT:kr.37.47000
Unit Price with VAT:kr.46.83750