0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1A100550R0J5A0

DigiKey Part Number
1173-1038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1A100550R0J5A0
Description
RES SMD 50 OHM 5% 1/2W 1005
Customer Reference
Detailed Description
50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
EDA/CAD Models
R1A100550R0J5A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
0.012" (0.31mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.