RF Power Divider 400 MHz ~ 900 MHz Isolation (Min) 8.2dB, 12dB Return Loss 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0409J7575S2HF

DigiKey Part Number
1173-PD0409J7575S2HFTR-ND - Tape & Reel (TR)
1173-PD0409J7575S2HFCT-ND - Cut Tape (CT)
1173-PD0409J7575S2HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD0409J7575S2HF
Description
RF POWER DVDR 400MHZ-900MHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 400 MHz ~ 900 MHz Isolation (Min) 8.2dB, 12dB Return Loss 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PD0409J7575S2HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
400 MHz ~ 900 MHz
Specifications
Isolation (Min) 8.2dB, 12dB Return Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.7.21500kr.72.15
25kr.6.80680kr.170.17
100kr.6.24360kr.624.36
250kr.5.90560kr.1,476.40
500kr.5.66644kr.2,833.22
1.000kr.5.44086kr.5,440.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.66928kr.14,677.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250