


G450N50W4 | |
|---|---|
DigiKey Part Number | 4244-G450N50W4-ND |
Manufacturer | |
Manufacturer Product Number | G450N50W4 |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 1.7 GHz 50 Ohms 450W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 1.7 GHz | |
Power (Watts) | 450W | |
Impedance | 50 Ohms | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.31000 | kr.189.31 |
| 10 | kr.165.36000 | kr.1,653.60 |
| 25 | kr.157.04680 | kr.3,926.17 |
| 100 | kr.145.65260 | kr.14,565.26 |
| 250 | kr.138.83968 | kr.34,709.92 |
| Unit Price without VAT: | kr.189.31000 |
|---|---|
| Unit Price with VAT: | kr.236.63750 |




