
BD0810J50150AHF | |
|---|---|
DigiKey Part Number | 1173-BD0810J50150AHFTR-ND - Tape & Reel (TR) 1173-BD0810J50150AHFCT-ND - Cut Tape (CT) 1173-BD0810J50150AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0810J50150AHF |
Description | BALUN 800MHZ-1GHZ 50/150 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 150Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Phase Difference 6° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 0.9dB |
Series | Return Loss (Min) 19.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 800MHz ~ 1GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 150Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.65360 | kr.116.34 |
| 50 | kr.4.51660 | kr.225.83 |
| 100 | kr.4.38220 | kr.438.22 |
| 250 | kr.4.20924 | kr.1,052.31 |
| 500 | kr.4.08208 | kr.2,041.04 |
| 1.000 | kr.3.95775 | kr.3,957.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.38543 | kr.9,541.72 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


