
A1101R09A-EZ4E | |
|---|---|
DigiKey Part Number | 1173-1011-ND |
Manufacturer | |
Manufacturer Product Number | A1101R09A-EZ4E |
Description | BOARD TARGET END POINT A1101R09A |
Customer Reference | |
Detailed Description | CC1101 AIR Transceiver, ISM 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1101 | |
Note | - |

