
| A1101R09A-EM1 | |
|---|---|
| DigiKey Part Number | 1173-1009-ND | 
| Manufacturer | |
| Manufacturer Product Number | A1101R09A-EM1 | 
| Description | MODULE EVAL FOR A1101R09A | 
| Customer Reference | |
| Detailed Description | CC1101 AIR Transceiver, ISM 915MHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TTM Technologies, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Transceiver, ISM | |
| Frequency | 915MHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | CC1101 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark