
A125N50X4 | |
|---|---|
DigiKey Part Number | 4244-A125N50X4-ND |
Manufacturer | |
Manufacturer Product Number | A125N50X4 |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 50 Ohms 125W Nonstandard SMD |
Datasheet | Datasheet |
Category | Power (Watts) 125W |
Manufacturer TTM Technologies, Inc. | Impedance 50 Ohms |
Packaging Bag | Package / Case Nonstandard SMD |
Part Status Active | Base Product Number |
Frequency Range 0 Hz ~ 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.21.62600 | kr.216.26 |
| 25 | kr.20.44520 | kr.511.13 |
| 100 | kr.18.81900 | kr.1,881.90 |
| 250 | kr.17.84356 | kr.4,460.89 |
| 500 | kr.17.15502 | kr.8,577.51 |
| 1.000 | kr.16.50600 | kr.16,506.00 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |

