Similar

40276 | |
|---|---|
DigiKey Part Number | 1173-40276-ND |
Manufacturer | |
Manufacturer Product Number | 40276 |
Description | RF PWR DIVIDER 2GHZ-4GHZ MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 18dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 18dB | |
Size / Dimension | 2.800" L x 2.400" W x 0.360" H (71.10mm x 61.00mm x 9.10mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,286.05000 | kr.3,286.05 |
| Unit Price without VAT: | kr.3,286.05000 |
|---|---|
| Unit Price with VAT: | kr.4,107.56250 |

