Parametric Equivalent

WHS3UL-10RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3UL-10RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-10RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-10RJA1 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.74600 | kr.27.46 |
| 25 | kr.2.33720 | kr.58.43 |
| 50 | kr.2.10300 | kr.105.15 |
| 100 | kr.1.91740 | kr.191.74 |
| 250 | kr.1.72952 | kr.432.38 |
| 500 | kr.1.62074 | kr.810.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53421 | kr.1,534.21 |
| 2.000 | kr.1.46544 | kr.2,930.88 |
| 3.000 | kr.1.43189 | kr.4,295.67 |
| 5.000 | kr.1.39551 | kr.6,977.55 |
| 7.000 | kr.1.37468 | kr.9,622.76 |
| 10.000 | kr.1.35498 | kr.13,549.80 |
| 12.000 | kr.1.34576 | kr.16,149.12 |
| 24.000 | kr.1.31535 | kr.31,568.40 |
| 25.000 | kr.1.31377 | kr.32,844.25 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |


