
ULW3-47RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-47RJA1CT-ND - Cut Tape (CT) 985-ULW3-47RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-47RJA1 |
Description | RES 47 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-47RJA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.3.20600 | kr.32.06 |
| 25 | kr.2.73240 | kr.68.31 |
| 50 | kr.2.43560 | kr.121.78 |
| 100 | kr.2.18330 | kr.218.33 |
| 250 | kr.1.90584 | kr.476.46 |
| 500 | kr.1.73248 | kr.866.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57267 | kr.1,572.67 |
| 2.000 | kr.1.44829 | kr.2,896.58 |
| 3.000 | kr.1.38438 | kr.4,153.14 |
| 5.000 | kr.1.31210 | kr.6,560.50 |
| 7.000 | kr.1.26904 | kr.8,883.28 |
| 10.000 | kr.1.22695 | kr.12,269.50 |
| 12.000 | kr.1.20677 | kr.14,481.24 |
| 24.000 | kr.1.13750 | kr.27,300.00 |
| 25.000 | kr.1.13376 | kr.28,344.00 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

